
XN1E-BV413MR | |
|---|---|
DigiKey Part Number | 1885-XN1E-BV413MR-ND |
Manufacturer | |
Manufacturer Product Number | XN1E-BV413MR |
Description | SW ESTOP PULL/TWST RESET 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front Padlock Style |
Datasheet | Datasheet |
Category | Features Padlock Style |
Manufacturer IDEC | Current Rating (Amps) 5A (AC), 2A (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 4PST-3NC/1NO | Operating Temperature -25°C ~ 60°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,79000 € | 90,79 € |
| 5 | 79,20000 € | 396,00 € |
| 10 | 74,66500 € | 746,65 € |
| 25 | 69,05480 € | 1.726,37 € |
| 50 | 65,08360 € | 3.254,18 € |
| 100 | 61,33260 € | 6.133,26 € |
| Unit Price without VAT: | 90,79000 € |
|---|---|
| Unit Price with VAT: | 108,04010 € |

