
XA1E-LV302Q4V-R | |
|---|---|
DigiKey Part Number | 1885-XA1E-LV302Q4V-R-ND |
Manufacturer | |
Manufacturer Product Number | XA1E-LV302Q4V-R |
Description | SW ESTOP PULL/TWST RESET 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Features Illuminated (Red) |
Manufacturer IDEC | Current Rating (Amps) 3A (AC), 2A (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off | Illumination Voltage (Nominal) 24 VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,01000 € | 62,01 € |
| Unit Price without VAT: | 62,01000 € |
|---|---|
| Unit Price with VAT: | 73,79190 € |

