Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA1E-BV402-R

DigiKey Part Number
1885-XA1E-BV402-R-ND
Manufacturer
Manufacturer Product Number
XA1E-BV402-R
Description
SW ESTOP PULL/TWST RESET 3A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Voltage Rating - DC
30 V
Part Status
Active
Panel Cutout Dimensions
Circular - 16.20mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull or Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,19000 €48,19 €
542,04000 €210,20 €
1039,63300 €396,33 €
2536,65800 €916,45 €
5034,55240 €1.727,62 €
10032,56350 €3.256,35 €
Manufacturers Standard Package
Unit Price without VAT:48,19000 €
Unit Price with VAT:57,34610 €