



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,86000 € | 54,86 € |
| 5 | 47,86000 € | 239,30 € |
| 10 | 45,12000 € | 451,20 € |
| 25 | 41,73200 € | 1.043,30 € |
| 50 | 39,33420 € | 1.966,71 € |
| 100 | 37,06960 € | 3.706,96 € |
| Unit Price without VAT: | 54,86000 € |
|---|---|
| Unit Price with VAT: | 65,28340 € |

