
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface | |
For Use With/Related Products | VF1A Series | |
Usage | Motor Driver | |
Specifications | 15V, 2.35kOhm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,29000 € | 117,29 € |
| Unit Price without VAT: | 117,29000 € |
|---|---|
| Unit Price with VAT: | 139,57510 € |

