
UZ6-12 | |
|---|---|
DigiKey Part Number | 1885-UZ6-12-ND |
Manufacturer | |
Manufacturer Product Number | UZ6-12 |
Description | 16MM BUZZER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 24mA 3.5kHz 75dB @ 24V, 10cm Panel Mount Screw Terminals |
Category | Technology Magnetic |
Manufacturer IDEC | Sound Pressure Level (SPL) 75dB @ 24V, 10cm |
Series | Current - Supply 24mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Driver Circuitry Indicator, Internally Driven | Ingress Protection IP40 |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 24 V | Termination Screw Terminals |
Voltage Range 21.6 ~ 26.4V | Size / Dimension 0.709" Dia (18.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 1.201" (30.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 € | 26,66 € |
| Unit Price without VAT: | 26,66000 € |
|---|---|
| Unit Price with VAT: | 31,72540 € |

