
US30-PR-5-N23-IH | |
|---|---|
DigiKey Part Number | 1885-US30-PR-5-N23-IH-ND |
Manufacturer | |
Manufacturer Product Number | US30-PR-5-N23-IH |
Description | 95B040080 SENSOR ULTRASONIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.079" (2mm) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0.079" (2mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,31000 € | 579,31 € |
| Unit Price without VAT: | 579,31000 € |
|---|---|
| Unit Price with VAT: | 689,37890 € |

