
US18-PR-5-N03-IH | |
|---|---|
DigiKey Part Number | 1885-US18-PR-5-N03-IH-ND |
Manufacturer | |
Manufacturer Product Number | US18-PR-5-N03-IH |
Description | 95B040030 SENSOR ULTRASONIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.181" ~ 11.811" (30mm ~ 300mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Thermoplastic Polyester | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,26000 € | 505,26 € |
| Unit Price without VAT: | 505,26000 € |
|---|---|
| Unit Price with VAT: | 601,25940 € |

