
US18-PA-5-N03-IH | |
|---|---|
DigiKey Part Number | 1885-US18-PA-5-N03-IH-ND |
Manufacturer | |
Manufacturer Product Number | US18-PA-5-N03-IH |
Description | 95B040020 SENSOR ULTRASONIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18 |
Category | Shielding Unshielded |
Manufacturer IDEC | Material - Body Thermoplastic Polyester |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.181" ~ 11.811" (30mm ~ 300mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,98000 € | 498,98 € |
| Unit Price without VAT: | 498,98000 € |
|---|---|
| Unit Price with VAT: | 593,78620 € |

