
UPQN426DS | |
|---|---|
DigiKey Part Number | 1885-UPQN426DS-ND |
Manufacturer | |
Manufacturer Product Number | UPQN426DS |
Description | LED PNL IND BLUE 36X30 SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 200V ~ 220V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 200V ~ 220V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | 36.00mm x 30.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 € | 48,80 € |
| 10 | 40,52300 € | 405,23 € |
| 100 | 35,75680 € | 3.575,68 € |
| Unit Price without VAT: | 48,80000 € |
|---|---|
| Unit Price with VAT: | 58,07200 € |

