
UPQN416DPW | |
|---|---|
DigiKey Part Number | 1885-UPQN416DPW-ND |
Manufacturer | |
Manufacturer Product Number | UPQN416DPW |
Description | LED PNL IND WHITE 36X30 SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 100V ~ 110V Screw Terminal |
Category | Voltage 100V ~ 110V |
Manufacturer IDEC | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Size 36.00mm x 30.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color White | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,58000 € | 48,58 € |
| 10 | 40,33900 € | 403,39 € |
| 100 | 39,94890 € | 3.994,89 € |
| Unit Price without VAT: | 48,58000 € |
|---|---|
| Unit Price with VAT: | 57,81020 € |

