
UPQN416-R | |
|---|---|
DigiKey Part Number | 1885-UPQN416-R-ND |
Manufacturer | |
Manufacturer Product Number | UPQN416-R |
Description | LED PNL IND RED 36X30 SRW TER |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 100V ~ 110V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 100V ~ 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | 36.00mm x 30.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - |

