
UPQN3B16DPW | |
|---|---|
DigiKey Part Number | 1885-UPQN3B16DPW-ND |
Manufacturer | |
Manufacturer Product Number | UPQN3B16DPW |
Description | LED PNL IND WHT 25.00MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 100V ~ 110V Screw Terminal |
Category | Voltage 100V ~ 110V |
Manufacturer IDEC | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Size 25.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color White | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,88000 € | 57,88 € |
| 10 | 48,74900 € | 487,49 € |
| Unit Price without VAT: | 57,88000 € |
|---|---|
| Unit Price with VAT: | 68,87720 € |

