
UP8-89VW | |
|---|---|
DigiKey Part Number | 1885-UP8-89VW-ND |
Manufacturer | |
Manufacturer Product Number | UP8-89VW |
Description | LED PNL IND WHITE SOLDER LUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 2V 20mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 4,93700 € | 49,37 € |
| 100 | 4,01350 € | 401,35 € |
| 500 | 3,61066 € | 1.805,33 € |
| 1.000 | 3,47988 € | 3.479,88 € |
| 2.000 | 3,36932 € | 6.738,64 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

