
Category | Voltage 2V |
Manufacturer IDEC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP40 |
Ratings Vf (Typ), If (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,87600 € | 48,76 € |
| 100 | 3,96360 € | 396,36 € |
| 500 | 3,73022 € | 1.865,11 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

