
UP8-89-Y | |
|---|---|
DigiKey Part Number | 1885-UP8-89-Y-ND |
Manufacturer | |
Manufacturer Product Number | UP8-89-Y |
Description | LED PNL IND YELLOW WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2V 20mA Wire Wrap |
Category | Voltage 2V |
Manufacturer IDEC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.10mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Wire Wrap |
Lamp Color Yellow | Ingress Protection IP40 |
Ratings Vf (Typ), If (Max) |

