
UP8-88-G | |
|---|---|
DigiKey Part Number | 1885-UP8-88-G-ND |
Manufacturer | |
Manufacturer Product Number | UP8-88-G |
Description | LED PNL IND GREEN WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2V 20mA Wire Wrap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Wrap | |
Ingress Protection | IP40 | |
Features | - |

