
UP8-2489-R | |
|---|---|
DigiKey Part Number | 1885-UP8-2489-R-ND |
Manufacturer | |
Manufacturer Product Number | UP8-2489-R |
Description | LED PNL IND RED SOLDER LUG |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 20mA Solder Lug |
Category | Voltage 24V |
Manufacturer IDEC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.10mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP40 |
Ratings DC |

