
UCSQO-129-SB-C1001 | |
|---|---|
DigiKey Part Number | 1885-UCSQO-129-SB-C1001-ND |
Manufacturer | |
Manufacturer Product Number | UCSQO-129-SB-C1001 |
Description | SWITCH ROTARY 2POS 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPST 10A (AC), 8A (DC) 110 VAC Panel Mount |
Category | Current Rating (Amps) 10A (AC), 8A (DC) |
Manufacturer IDEC | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Actuator Length 25.00mm |
Number of Positions 2 | Angle of Throw 90° |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Screw Terminal |
Number of Poles per Deck 1 | Depth Behind Panel 50.00mm |
Circuit per Deck SPST | Panel Cutout Dimensions Square - 48.00mm² |
Contact Timing Not Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,64000 € | 60,64 € |
| Unit Price without VAT: | 60,64000 € |
|---|---|
| Unit Price with VAT: | 72,16160 € |

