
TLU-415C | |
|---|---|
DigiKey Part Number | 1885-TLU-415C-ND |
Manufacturer | |
Manufacturer Product Number | TLU-415C |
Description | 954151330 SENSOR CONTRAST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.236" ~ 0.472" (6mm ~ 12mm) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.236" ~ 0.472" (6mm ~ 12mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | White (400 - 700nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,15000 € | 361,15 € |
| 10 | 322,56300 € | 3.225,63 € |
| Unit Price without VAT: | 361,15000 € |
|---|---|
| Unit Price with VAT: | 429,76850 € |

