
TLU-115L | |
|---|---|
DigiKey Part Number | 1885-TLU-115L-ND |
Manufacturer | |
Manufacturer Product Number | TLU-115L |
Description | 964401110 SENSOR CONTRAST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.236" ~ 0.472" (6mm ~ 12mm) PNP - Dark-ON/Light-ON |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Green (526nm), Red (630nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 0.236" ~ 0.472" (6mm ~ 12mm) | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,14000 € | 348,14 € |
| Unit Price without VAT: | 348,14000 € |
|---|---|
| Unit Price with VAT: | 414,28660 € |

