Image for TLU-011L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLU-011L

DigiKey Part Number
1885-TLU-011L-ND
Manufacturer
Manufacturer Product Number
TLU-011L
Description
964401010 SENSOR CONTRAST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.236" ~ 0.472" (6mm ~ 12mm) NPN - Dark-ON/Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Dark-ON/Light-ON
Manufacturer
IDEC
Light Source
Green (526nm), Red (630nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
118.10" (3m)
Sensing Distance
0.236" ~ 0.472" (6mm ~ 12mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
10V ~ 30V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1350,92000 €350,92 €
Manufacturers Standard Package
Unit Price without VAT:350,92000 €
Unit Price with VAT:417,59480 €