
TL50-W-815 | |
|---|---|
DigiKey Part Number | 1885-TL50-W-815-ND |
Manufacturer | |
Manufacturer Product Number | TL50-W-815 |
Description | 954651000 SENSOR CONTRAST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 0.787" (10mm ~ 20mm) NPN/PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 0.787" (10mm ~ 20mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 33µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Blue (465nm), Green (520nm), Red (630nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,01000 € | 259,01 € |
| 10 | 228,94300 € | 2.289,43 € |
| Unit Price without VAT: | 259,01000 € |
|---|---|
| Unit Price with VAT: | 308,22190 € |

