
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.354" (9mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 25µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Blue (465nm), Green (520nm), Red (630nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,02000 € | 343,02 € |
| 10 | 305,89300 € | 3.058,93 € |
| Unit Price without VAT: | 343,02000 € |
|---|---|
| Unit Price with VAT: | 408,19380 € |

