SU4S-11L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 168
Unit Price: 11,32000 €
Datasheet
Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SU4S-11L

DigiKey Part Number
1885-1221-ND
Manufacturer
Manufacturer Product Number
SU4S-11L
Description
RELAY SOCKET 14 POS DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
RU Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes