
SRF-80-5-P | |
|---|---|
DigiKey Part Number | 1885-SRF-80-5-P-ND |
Manufacturer | |
Manufacturer Product Number | SRF-80-5-P |
Description | 95B020070 SENSOR SLOT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 3.150" (80mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 3.150" (80mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,33000 € | 197,33 € |
| 10 | 172,86400 € | 1.728,64 € |
| Unit Price without VAT: | 197,33000 € |
|---|---|
| Unit Price with VAT: | 234,82270 € |

