
SRF-50-5-P | |
|---|---|
DigiKey Part Number | 1885-SRF-50-5-P-ND |
Manufacturer | |
Manufacturer Product Number | SRF-50-5-P |
Description | 95B020060 SLOT SENSOR M8 PNP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON |
Category | Response Time 333µs |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 1.969" (50mm) | Operating Temperature -10°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,72000 € | 186,72 € |
| 10 | 180,33300 € | 1.803,33 € |
| Unit Price without VAT: | 186,72000 € |
|---|---|
| Unit Price with VAT: | 222,19680 € |

