
SRF-120-5-N | |
|---|---|
DigiKey Part Number | 1885-SRF-120-5-N-ND |
Manufacturer | |
Manufacturer Product Number | SRF-120-5-N |
Description | 95B020120 SENSOR SLOT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 4.724" (120mm) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 4.724" (120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,13000 € | 211,13 € |
| 10 | 185,45200 € | 1.854,52 € |
| Unit Price without VAT: | 211,13000 € |
|---|---|
| Unit Price with VAT: | 251,24470 € |

