
SR6P-M08G | |
|---|---|
DigiKey Part Number | 1885-SR6P-M08G-ND |
Manufacturer | |
Manufacturer Product Number | SR6P-M08G |
Description | THROUGH PANEL MOUNT SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RTE Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 8,47500 € | 84,75 € |
| 25 | 8,09360 € | 202,34 € |
| 50 | 7,81580 € | 390,79 € |
| 100 | 7,54750 € | 754,75 € |
| 250 | 7,20668 € | 1.801,67 € |
| 500 | 6,95894 € | 3.479,47 € |
| 1.000 | 6,71957 € | 6.719,57 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |


