Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3P-51

DigiKey Part Number
1885-SR3P-51-ND
Manufacturer
Manufacturer Product Number
SR3P-51
Description
SOCKET THROUGH PANEL SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RR Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,69000 €16,90 €
251,61400 €40,35 €
501,55880 €77,94 €
1001,50550 €150,55 €
2501,43768 €359,42 €
5001,38836 €694,18 €
1.0001,34069 €1.340,69 €
5.0001,23611 €6.180,55 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €