
SR21-RG | |
|---|---|
DigiKey Part Number | 1885-SR21-RG-ND |
Manufacturer | |
Manufacturer Product Number | SR21-RG |
Description | 953151080 SENSOR FORK TYPE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN/PNP - Dark-ON/Light-ON |
Category | Response Time 20µs |
Manufacturer IDEC | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Green LED, Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,75000 € | 219,75 € |
| 10 | 215,63200 € | 2.156,32 € |
| Unit Price without VAT: | 219,75000 € |
|---|---|
| Unit Price with VAT: | 261,50250 € |

