
SR21-IR | |
|---|---|
DigiKey Part Number | 1885-SR21-IR-ND |
Manufacturer | |
Manufacturer Product Number | SR21-IR |
Description | 953151070 SENSR INFRD 25KHZ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN/PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 20µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Green LED, Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,00000 € | 201,00 € |
| 10 | 176,18500 € | 1.761,85 € |
| Unit Price without VAT: | 201,00000 € |
|---|---|
| Unit Price with VAT: | 239,19000 € |

