
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RQ Series | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 6,07500 € | 60,75 € |
| 25 | 5,80160 € | 145,04 € |
| 50 | 5,60260 € | 280,13 € |
| 100 | 5,41030 € | 541,03 € |
| 250 | 5,16612 € | 1.291,53 € |
| 500 | 4,98856 € | 2.494,28 € |
| 1.000 | 4,81703 € | 4.817,03 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

