Image for SM-PR-2-G00-XG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-PR-2-G00-XG

DigiKey Part Number
1885-SM-PR-2-G00-XG-ND
Manufacturer
Manufacturer Product Number
SM-PR-2-G00-XG
Description
95B000160 SENSOR MINIATURE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 78.740" (0m ~ 2m)
Voltage - Supply
10V ~ 30V
Response Time
1.3ms
Output Configuration
-
Light Source
Red (640nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,29000 €67,29 €
1056,62400 €566,24 €
10050,49360 €5.049,36 €
Manufacturers Standard Package
Unit Price without VAT:67,29000 €
Unit Price with VAT:80,07510 €