
SM-PR-2-F00-NN | |
|---|---|
DigiKey Part Number | 1885-SM-PR-2-F00-NN-ND |
Manufacturer | |
Manufacturer Product Number | SM-PR-2-F00-NN |
Description | 95B000130 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 78.740" (0m ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.3ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,90000 € | 83,90 € |
| 10 | 71,22800 € | 712,28 € |
| 100 | 63,95140 € | 6.395,14 € |
| Unit Price without VAT: | 83,90000 € |
|---|---|
| Unit Price with VAT: | 99,84100 € |

