
SM-PR-2-D30-PP | |
|---|---|
DigiKey Part Number | 1885-SM-PR-2-D30-PP-ND |
Manufacturer | |
Manufacturer Product Number | SM-PR-2-D30-PP |
Description | 95B000000 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fixed Optical Sensor 0.118" ~ 1.969" (3mm ~ 50mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed | |
Sensing Distance | 0.118" ~ 1.969" (3mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,45000 € | 90,45 € |
| 10 | 77,00900 € | 770,09 € |
| 100 | 69,29810 € | 6.929,81 € |
| Unit Price without VAT: | 90,45000 € |
|---|---|
| Unit Price with VAT: | 107,63550 € |

