
SM-PR-2-D30-NN | |
|---|---|
DigiKey Part Number | 1885-SM-PR-2-D30-NN-ND |
Manufacturer | |
Manufacturer Product Number | SM-PR-2-D30-NN |
Description | 95B000010 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fixed Optical Sensor 0.118" ~ 1.969" (3mm ~ 50mm) NPN - Dark-ON/Light-ON |
Category | Response Time 700µs |
Manufacturer IDEC | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Fixed | Cable Length 78.74" (2m) |
Sensing Distance 0.118" ~ 1.969" (3mm ~ 50mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,32000 € | 89,32 € |
| 10 | 79,56500 € | 795,65 € |
| Unit Price without VAT: | 89,32000 € |
|---|---|
| Unit Price with VAT: | 106,29080 € |

