Image for SM-PR-2-B00-PP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-PR-2-B00-PP

DigiKey Part Number
1885-SM-PR-2-B00-PP-ND
Manufacturer
Manufacturer Product Number
SM-PR-2-B00-PP
Description
95B000080 SENSOR MINIATURE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 39.370" (100mm ~ 1m) PNP - Dark-ON/Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
700µs
Manufacturer
IDEC
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Cable Length
78.74" (2m)
Sensing Distance
3.937" ~ 39.370" (100mm ~ 1m)
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
10V ~ 30V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,22000 €113,22 €
10103,67300 €1.036,73 €
Manufacturers Standard Package
Unit Price without VAT:113,22000 €
Unit Price with VAT:134,73180 €