
SM-PR-2-A00-PP | |
|---|---|
DigiKey Part Number | 1885-SM-PR-2-A00-PP-ND |
Manufacturer | |
Manufacturer Product Number | SM-PR-2-A00-PP |
Description | 95B000060 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.969" ~ 59.055" (50mm ~ 1.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 € | 96,14 € |
| 10 | 82,05200 € | 820,52 € |
| 100 | 73,96860 € | 7.396,86 € |
| Unit Price without VAT: | 96,14000 € |
|---|---|
| Unit Price with VAT: | 114,40660 € |

