
SLDN-32MW-RG | |
|---|---|
DigiKey Part Number | 1885-SLDN-32MW-RG-ND |
Manufacturer | |
Manufacturer Product Number | SLDN-32MW-RG |
Description | LED PNL IND GRN/RED 58X28 SRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 24V 11mA Green, 12mA Red Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 11mA Green, 12mA Red | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 58.00mm x 28.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,48000 € | 50,48 € |
| 10 | 41,97800 € | 419,78 € |
| 100 | 37,08330 € | 3.708,33 € |
| Unit Price without VAT: | 50,48000 € |
|---|---|
| Unit Price with VAT: | 60,07120 € |

