
Category | Lamp Color White |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V |
Packaging Bulk | Current 11mA |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,52000 € | 29,52 € |
| 10 | 23,99200 € | 239,92 € |
| 100 | 22,56030 € | 2.256,03 € |
| Unit Price without VAT: | 29,52000 € |
|---|---|
| Unit Price with VAT: | 35,12880 € |

