
Category | Lamp Color Amber |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V |
Packaging Bulk | Current 11mA |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 € | 29,29 € |
| 10 | 23,80100 € | 238,01 € |
| 100 | 22,38130 € | 2.238,13 € |
| Unit Price without VAT: | 29,29000 € |
|---|---|
| Unit Price with VAT: | 34,85510 € |

