
SLDN-31M-G | |
|---|---|
DigiKey Part Number | 1885-SLDN-31M-G-ND |
Manufacturer | |
Manufacturer Product Number | SLDN-31M-G |
Description | LED PNL IND GREEN SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V 12mA Screw Terminal |
Category | Lamp Color Green |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 12V |
Packaging Bulk | Current 12mA |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 € | 29,29 € |
| 10 | 23,80100 € | 238,01 € |
| 100 | 22,38130 € | 2.238,13 € |
| Unit Price without VAT: | 29,29000 € |
|---|---|
| Unit Price with VAT: | 34,85510 € |

