
SLD30N-1DH2B-R | |
|---|---|
DigiKey Part Number | 1885-SLD30N-1DH2B-R-ND |
Manufacturer | |
Manufacturer Product Number | SLD30N-1DH2B-R |
Description | SLD SERIES 30MM 24VAC/LED DISP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Indicator Pilot Light |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Indicator | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 € | 34,95 € |
| 10 | 28,60400 € | 286,04 € |
| 100 | 24,94440 € | 2.494,44 € |
| Unit Price without VAT: | 34,95000 € |
|---|---|
| Unit Price with VAT: | 41,59050 € |

