
SLC40N-0603-DD2FB | |
|---|---|
DigiKey Part Number | 1885-SLC40N-0603-DD2FB-ND |
Manufacturer | |
Manufacturer Product Number | SLC40N-0603-DD2FB |
Description | 40MM LED FULL VOLTAGE 24V DISP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Indicator Pilot Light |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Indicator | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,50000 € | 936,50 € |
| 10 | 858,38200 € | 8.583,82 € |
| Unit Price without VAT: | 936,50000 € |
|---|---|
| Unit Price with VAT: | 1.114,43500 € |

