
SLC40N-0306-DHT2FB | |
|---|---|
DigiKey Part Number | 1885-SLC40N-0306-DHT2FB-ND |
Manufacturer | |
Manufacturer Product Number | SLC40N-0306-DHT2FB |
Description | 40MM 3ROWS 6COLMN LED 24V LAMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Indicator Pilot Light |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Indicator | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,13000 € | 751,13 € |
| 10 | 684,69800 € | 6.846,98 € |
| Unit Price without VAT: | 751,13000 € |
|---|---|
| Unit Price with VAT: | 893,84470 € |

