
SLC30N-0706-DD2MLB | |
|---|---|
DigiKey Part Number | 1885-SLC30N-0706-DD2MLB-ND |
Manufacturer | |
Manufacturer Product Number | SLC30N-0706-DD2MLB |
Description | 30MM 7ROWS 6COL LED FV 24V COM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Indicator Pilot Light |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Indicator | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.579,05000 € | 1.579,05 € |
| Unit Price without VAT: | 1.579,05000 € |
|---|---|
| Unit Price with VAT: | 1.879,06950 € |

