
SLC30N-0205-DDMFB | |
|---|---|
DigiKey Part Number | 1885-SLC30N-0205-DDMFB-ND |
Manufacturer | |
Manufacturer Product Number | SLC30N-0205-DDMFB |
Description | 30MM LED 24V & 6V DISPLAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Indicator Pilot Light |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Indicator | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,33000 € | 396,33 € |
| 10 | 355,08800 € | 3.550,88 € |
| Unit Price without VAT: | 396,33000 € |
|---|---|
| Unit Price with VAT: | 471,63270 € |

