
SL5-5-F-92-SG-ST4 | |
|---|---|
DigiKey Part Number | 1885-SL5-5-F-92-SG-ST4-ND |
Manufacturer | |
Manufacturer Product Number | SL5-5-F-92-SG-ST4 |
Description | 952501170 SAFETY SENSOR SL5 R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1574.803" (0 ~ 40m) PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1574.803" (0 ~ 40m) | |
Voltage - Supply | 20.4V ~ 27.6V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,42000 € | 115,42 € |
| 10 | 99,18800 € | 991,88 € |
| Unit Price without VAT: | 115,42000 € |
|---|---|
| Unit Price with VAT: | 137,34980 € |


