Image for SL5-5-F-82 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL5-5-F-82

DigiKey Part Number
1885-SL5-5-F-82-ND
Manufacturer
Manufacturer Product Number
SL5-5-F-82
Description
952501020 SENSOR M18 TUBULAR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) PNP - Dark-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
IDEC
Response Time
333ms
Series
Output Configuration
PNP - Dark-ON
Packaging
Bulk
Light Source
Red Laser Diode (650nm)
Part Status
Obsolete
Connection Method
Connector, M12
Sensing Method
Through-Beam
Ingress Protection
IP67
Sensing Distance
0' ~ 196.90' (0 ~ 60m)
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.